Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKS4C042204C00KSSDCopy
Manufacturer Standard Lead Time23 weeks
Order Code1006054
Product RangeMKS4 Series
Your Part Number
3,406 In Stock
Need more?
3,406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.770 (CNY11.0401) |
| 50+ | CNY5.860 (CNY6.6218) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 5
Multiple: 5
CNY48.85 (CNY55.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKS4C042204C00KSSDCopy
Manufacturer Standard Lead Time23 weeks
Order Code1006054
Product RangeMKS4 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing15mm
Product Length15mm
Product Width18mm
Product Height12.5mm
Product RangeMKS4 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for MKS4C042204C00KSSD
2 Products Found
Product Overview
The MKS4C042204C00KSSD is a metalized polyester (PET) Film Capacitor in 15mm PCM. The MKS4 series film capacitor with radial leaded tinned wire terminations, vacuum-deposited capacitor electrodes and UL94V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation.
- High volume/capacitance ratio and reduced base
- Self-healing
Applications
Clock & Timing, Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
2.2µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
15mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
18mm
Product Range
MKS4 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
