Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKPF3Y42206B00KSSDCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296217
Product RangeMKPF Series
Your Part Number
458 In Stock
Need more?
458 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.240 (CNY13.8312) |
| 50+ | CNY9.640 (CNY10.8932) |
| 100+ | CNY9.130 (CNY10.3169) |
| 250+ | CNY8.630 (CNY9.7519) |
| 500+ | CNY8.120 (CNY9.1756) |
| 1377+ | CNY7.240 (CNY8.1812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.24 (CNY13.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKPF3Y42206B00KSSDCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296217
Product RangeMKPF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)230V
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating45V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.5mm
Product Width11mm
Product Height21mm
Ripple Current-
Output (kvar)-
Product RangeMKPF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Alternatives for MKPF3Y42206B00KSSD
1 Product Found
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
AC Filter
Voltage(AC)
230V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
31.5mm
Product Height
21mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
PC Pin
dv/dt Rating
45V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
11mm
Ripple Current
-
Product Range
MKPF Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
