Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoFKP1Y031007J00KSSDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3296212
Product RangeFKP1 Series
Your Part Number
12 In Stock
105 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.480 (CNY140.6624) |
| 5+ | CNY107.200 (CNY121.136) |
| 10+ | CNY89.920 (CNY101.6096) |
| 25+ | CNY88.020 (CNY99.4626) |
| 50+ | CNY86.120 (CNY97.3156) |
| 105+ | CNY80.110 (CNY90.5243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.48 (CNY140.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKP1Y031007J00KSSDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3296212
Product RangeFKP1 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)700V
Voltage(DC)6kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing37.5mm
Product Length41.5mm
Product Width35mm
Product Height50mm
Product RangeFKP1 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Voltage(AC)
700V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
41.5mm
Product Height
50mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
6kV
Capacitor Terminals
PC Pin
Lead Spacing
37.5mm
Product Width
35mm
Product Range
FKP1 Series
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461
