Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoFKP1Y012205H00KSSDCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296207
Product RangeFKP1 Series
Your Part Number
1,161 In Stock
Need more?
1,161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.650 (CNY6.3845) |
| 1782+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKP1Y012205H00KSSDCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296207
Product RangeFKP1 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 10%
Voltage(AC)700V
Voltage(DC)6kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length26.5mm
Product Width10.5mm
Product Height20.5mm
Product RangeFKP1 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
2200pF
Voltage(AC)
700V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26.5mm
Product Height
20.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
6kV
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
10.5mm
Product Range
FKP1 Series
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
