Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoDCP4P051007GD2KSSDCopy
Order Code3296204
Product RangeDCP4 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWIMA
Manufacturer Part NoDCP4P051007GD2KSSDCopy
Order Code3296204
Product RangeDCP4 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating29V/µs
Peak Current-
RMS Current (Irms)-
ESR7200µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height39.5mm
Ripple Current-
Output (kvar)-
Product RangeDCP4 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Alternatives for DCP4P051007GD2KSSD
2 Products Found
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
-
ESR
7200µohm
Product Length
41.5mm
Product Height
39.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
PC Pin
dv/dt Rating
29V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
DCP4 Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
