Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27936
Order Code9787550
Also Known AsGTIN UPC EAN: 4010995279363
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.420 (CNY302.1846) |
| 5+ | CNY246.570 (CNY278.6241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.42 (CNY302.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27936
Order Code9787550
Also Known AsGTIN UPC EAN: 4010995279363
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SB 351 PM8X is a 8-piece hexagonal fold out holder mini PocketStar Mixed Set with additional blades. The set with electro-plated chrome-vanadium steel blade, 55mm long ergonomic reinforced fibreglass housing, robust casing with opening mechanism.
- Hanging loop with matching snap-hook
Applications
Maintenance & Repair
Contents
Hexagonal (0.7, 0.9, 1.3, 1.5, 2mm), Slotted (1.5, 2mm) and PH00 Phillips bits.
Technical Specifications
Kit Contents
0.7mm, 0.9mm, 1.3mm, 1.5mm, 2m Hex, 1.5mm, 2mm Slotted, PH00 Phillips Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
