Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No44505..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1000896
Your Part Number
939 In Stock
Need more?
269 Next business day delivery available(Shanghai stock)
12 Delivery in 5-6 Business Days(UK stock)
658 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.290 (CNY324.6377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.29 (CNY324.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No44505..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1000896
Technical Datasheet
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Technical Specifications
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
