
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.660 (CNY631.2858) |
| 3+ | CNY547.490 (CNY618.6637) |
Product Information
Product Overview
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 PicoFinish® fine screwdrivers and a holder. The holder can be used to neatly store the fine screwdrivers at workstations.
- Simplifies your work with a practical plastic holder to hang up or stand on a surface
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for fine and delicate fastening tasks for precision mechanics, model-making and hobby activities
Contents
Torx: T7 x 40mm, T8 x 40mm, T9 x 50mm, T10 x 50mm, T15 x 60mm, T20 x 60mm
Technical Specifications
6 Pcs of Sizes T7x40mm, T8x40mm, T9x50mm, T10x50mm, T15x60mm, T20x60mm TORX Screwdrivers, Holder
PicoFinish
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
