Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No42395Copy
Manufacturer Standard Lead Time5 weeks
Order Code3288010
Product RangePicoFinish
Also Known AsGTIN UPC EAN: 4010995423957
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.130 (CNY70.2069) |
| 5+ | CNY60.890 (CNY68.8057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.13 (CNY70.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No42395Copy
Manufacturer Standard Lead Time5 weeks
Order Code3288010
Product RangePicoFinish
Also Known AsGTIN UPC EAN: 4010995423957
Technical Datasheet
Tip Size3mm
Blade Length100mm
Overall Length200mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Material: Chrome-vanadium-molybdenum steel, matt chrome-plated
Technical Specifications
Tip Size
3mm
Overall Length
200mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
PicoFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
