
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.830 (CNY597.5779) |
| 3+ | CNY487.610 (CNY550.9993) |
Product Information
Product Overview
The 38853 from Wiha is a TriCut professional electric installation plier. The TriCut electric installation trolley takes the work of three. The high quality installation plier is ideal helper for cable processing, because it combines three most important tools in one, a side cutter, a miller and a stripping plier. The specially cranked plier head allows an ergonomic and body saving stripping and stripping in longitudinal direction of cable and plier. The TriCut offers narrow installation spaces, in branching and distribution boxes a decisive advantage over other pliers. With the side cutter user can also cut harder wires or even chains. The extra wide grips back with hard and soft zones as well as curved handles prevent slipping of the fingers. It is suitable for stripping round and fume space cables as well as stripping conductors even in places which are difficult to access (in branch and distribution boxes).
- Saves 60% volume and 50% less weight for 100% efficiency
- One tool for three tasks including cutting to length, stripping and skinning
- Simplifies work, increases efficiency, lowers costs, offers full protection
- Individually tested at 10000VAC and approved for 1000VAC
- Suitable for cutting soft and hard wires as well as cables (NYM cables)
- Manufactured according to IEC 60900:2012, ensures uncompromising safety
- Maximum diameter is 1.6mm, cutting force is 13Nm
- Weight is 278g, plier length is 170mm
- 4mm soft wire, 2.5mm medium hard wire, 1.6mm hard wire
- Angled head allows to work in hard to reach places such as installation sockets
Technical Specifications
Combination
170mm
13mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
