Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36887.Copy
Order Code2133390
Also Known AsGTIN UPC EAN: 4010995368876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,770.780 (CNY3,130.9814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,770.78 (CNY3,130.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36887.Copy
Order Code2133390
Also Known AsGTIN UPC EAN: 4010995368876
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length134mm
Product Range-
Product Overview
The ITORQUE 36887 is a 0.8 to 3Ncm Mechatronic Torque Screwdriver with digital scale. The torque can be conveniently set directly via push button integrated in handle and ergonomic plastic/metal compound handle of quality and robust materials. It is suitable for applications where recommended torque settings are important.
- Handle sizes proportioned to optimise torque setting
- Distinctly audible and perceptible click signal when set torque is reached
- Use in combination with a Wiha torque interchangeable blade
- ±6%, Traceable to national standards
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
134mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
