Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36071Copy
Manufacturer Standard Lead Time13 weeks
Order Code3014980
Product RangeWiha - SlimBits
Also Known AsGTIN UPC EAN: 4010995360719
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.490 (CNY106.7737) |
| 5+ | CNY86.720 (CNY97.9936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.49 (CNY106.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36071Copy
Manufacturer Standard Lead Time13 weeks
Order Code3014980
Product RangeWiha - SlimBits
Also Known AsGTIN UPC EAN: 4010995360719
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT25
Length75mm
Product RangeWiha - SlimBits
SVHCNo SVHC (16-Jul-2019)
Product Overview
A Wiha SoftFinish® VDE electric slimFix blade which has been tested protective insulation to 1000 AC.
- High-quality chrome vanadium steel, through-hardened, bronzed
- 6mm Hex shank
- Protective insulation moulded directly onto the blade
- Ideal for use on all work on or around electrical components up to 1000V AC
- Manufactured acc. to IEC 60900:2012
Technical Specifications
Bit Type
Torx
Length
75mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
T25
Product Range
Wiha - SlimBits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
