Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,013.110 (CNY1,144.8143) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,013.11 (CNY1,144.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Effortless access to low-lying fastening elements, individually tested protective insulation 1000VAC, VDE and GS tested for controlled fastening on live parts up to 1000V.
- Only for 6mm slimBits
- Insulated metal ClicFix bit holder locks holder locks all slimBits reliably
- 100% safety from fastening with torque
- 100% safety from fastening with torque
Contents
Supplied with 6mm Bit holder, 3 x 0.5, 2.5, 3 x 0.5 (with max Nm), 4.0 and 5.5mm slotted, PZ1 and PZ2 Pozidriv, PH1 and PH2 Phillips, SL/PZ1 and SL/PZ2 and T10, T15, T20 and T25 Torx bits
Technical Specifications
Kit Contents
1 ClicFix Bit Holder, 16Pcs of 6mm Slim Bits, 1 Voltage Tester & Holding Bag
Product Range
slimVario
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3965

