Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No35501Copy
Manufacturer Standard Lead Time13 weeks
Order Code3015059
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995355012
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.240 (CNY170.9012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.24 (CNY170.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No35501Copy
Manufacturer Standard Lead Time13 weeks
Order Code3015059
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995355012
Technical Datasheet
Tip Size4.5mm
Blade Length125mm
Overall Length236mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High quality blade insulation is moulded directly onto the blade
- Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
- Chrome-vanadium-molybdenum steel blades with a hardened black finish
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Individually tested to 10000V -according to IEC 60900:2004.
Technical Specifications
Tip Size
4.5mm
Overall Length
236mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
125mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
