Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No35389Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775680
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995353896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.390 (CNY611.7707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.39 (CNY611.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No35389Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775680
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995353896
Technical Datasheet
Kit Contents6 Pcs of Slotted & Phillips Screwdrivers
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
Slim blade for access to nearly all electrical applications.
- Wiha SoftFinish™ multi-component handle with roll-off protection
- Blade made from high quality chrome-vanadium-molybdenum steel hardened with black finish
- Insulation spray-coated directly on the blade and completely integrated into the blade's lower area
- Extra integrated insulation enable low-lying fastening & spring elements to be reached & manipulated
Contents
Slotted: 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips: PH1 x 80, PH2 x 100mm
Technical Specifications
Kit Contents
6 Pcs of Slotted & Phillips Screwdrivers
SVHC
No SVHC (16-Jul-2019)
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.633
