Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No34583Copy
Manufacturer Standard Lead Time15 weeks
Order Code1779089
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995345839
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.220 (CNY88.3886) |
| 5+ | CNY76.660 (CNY86.6258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.22 (CNY88.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No34583Copy
Manufacturer Standard Lead Time15 weeks
Order Code1779089
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995345839
Technical Datasheet
Tip Size 1-
Bit TypePhillips
Phillips Tip Size#1
Tip Size 2-
Blade Length75mm
Hex Bit SizePH1
Length75mm
Overall Length75mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
A Wiha SoftFinish® VDE electric slimFix blade which has been tested protective insulation to 1000 AC.
- High-quality chrome vanadium steel, through-hardened, bronzed
- 6mm Hex shank
- Protective insulation moulded directly onto the blade
- Ideal for use on all work on or around electrical components up to 1000V AC
- Manufactured acc. to IEC 60900:2012
Technical Specifications
Tip Size 1
-
Phillips Tip Size
#1
Blade Length
75mm
Length
75mm
Product Range
SoftFinish
Bit Type
Phillips
Tip Size 2
-
Hex Bit Size
PH1
Overall Length
75mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
