Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No02807Copy
Order Code832560
Also Known AsGTIN UPC EAN: 4010995028077
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.070 (CNY76.9191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.07 (CNY76.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 334-68 is a 182mm Imperial Hex Driver with T-handle for high torque transfer with low effort. The blades are made of through hardened chrome vanadium steel with nickel-plated finish and handle made of ABS plastic (impact-proof and cadmium-free).
Applications
Maintenance & Repair
Technical Specifications
Overall Length
182mm
Product Range
-
Hex Tip Size
3/16"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235
