Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No02802Copy
Manufacturer Standard Lead Time15 weeks
Order Code832510
Also Known As2802
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.770 (CNY69.8001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.77 (CNY69.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 334-53 is a 3/32 x 6-inch Hexagon T-handle with nickel-plated CVM steel hardened blade and impact-resistant high quality plastic T-handle.
- Chamfered tip for easy insertion
- Ergonomic handle design for high torque
- Smooth edges prevent injuries and eliminate pressure marks
- Handle is moulded directly onto blade
Applications
Maintenance & Repair
Technical Specifications
Overall Length
182mm
Product Range
-
Hex Tip Size
3/32"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
