Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32902Copy
Manufacturer Standard Lead Time13 weeks
Order Code3014910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.520 (CNY399.4776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.52 (CNY399.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32902Copy
Manufacturer Standard Lead Time13 weeks
Order Code3014910
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
32902 is a 6.3", insulated serrated edge cable cutter. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools are VDE Certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.
- Ergonomic cushion grip handle for comfort and control
- Induction hardened cutting edges and jaws for superior sharpness and longevity
- Wiha premium quality tool steel for strength and durability
- Slip guard handle design for added protection
- 6.3inch product depth, 6.3inch overall length
Technical Specifications
Kit Contents
9 Pcs of Screwdriver, Sizes of T6, T8, T10, T15, T20, T25, T30, T40 TORX Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
