Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32323Copy
Order Code3288051
Also Known AsGTIN UPC EAN: 4010995323233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.680 (CNY344.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.68 (CNY344.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32323Copy
Order Code3288051
Also Known AsGTIN UPC EAN: 4010995323233
Technical Datasheet
Plier StyleNeedle Nose
Overall Length200mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Wiha Industrial Needle Nose Pliers with Straight Cutting Edge combine precision, durability, and ergonomic design, making them an essential tool for professionals engaged in detailed mechanical and electrical work.
- The straight cutting edge design allows for clean and precise cuts, essential for detailed work
- The narrow, elongated jaws provide access to confined spaces, enabling precise manipulation of small components
- Manufactured in accordance with DIN ISO 5745, ensuring reliability and performance
- Cutting capacity:
- Medium-Hard Wire: 3.4mm
- Hard Wire: 2.2mm
- Hardened Spring Steel: 1.6mm
Technical Specifications
Plier Style
Needle Nose
Product Range
-
Overall Length
200mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26
