Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32304Copy
Order Code3288021
Product RangeWiha - Torx Bits
Also Known AsGTIN UPC EAN: 4010995323042
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.240 (CNY51.1212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.24 (CNY51.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32304Copy
Order Code3288021
Product RangeWiha - Torx Bits
Also Known AsGTIN UPC EAN: 4010995323042
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT8
Length50mm
Product RangeWiha - Torx Bits
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Robust and precise bits for general fastening in trade and industry
- Best rotation characteristics for stable fastening processes
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- For all types of screw applications in trade and industry
- High grade chrome-vanadium steel
Technical Specifications
Bit Type
Torx
Length
50mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
T8
Product Range
Wiha - Torx Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
