Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00821.
Order Code831232
Also Known AsGTIN UPC EAN: 4010995008215
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.300 (CNY90.739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.30 (CNY90.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 00821.
2 Products Found
Product Overview
The 320N-3 is an electric Slotted Screwdriver with black-finish through hardened chrome-vanadium-molybdenum steel blade and ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. It is suitable for all work on or around electrical components up to 1000VAC.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3mm
Overall Length
204mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
