Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32012Copy
Manufacturer Standard Lead Time11 weeks
Order Code2908553
Product RangeSoftFinish
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.660 (CNY76.4558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.66 (CNY76.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32012Copy
Manufacturer Standard Lead Time11 weeks
Order Code2908553
Product RangeSoftFinish
Technical Datasheet
Tip Size3mm
Blade Length100mm
Product RangeSoftFinish
Product Overview
The 32012 is a 204mm Slotted Screwdriver with Wiha-SoftFinish® handle insulation according to ASTM F-1505-01, new VDE specification 0682/part 201 and EN/IEC 60900, NFPA70E and CSA.
- Individually tested
- Handle & insulation are molded on for maximum durability.
- Exact-fit precision machined tips
- Wiha Special CRM-72 Tool Steel Blades are hardened & tempered for incredible longevity
- Meets ASTM ,EN/ IEC, VDE, ISO, NFPA, CSA, OSHA
- Type: Slotted
- Size: 3. 0mm (1/8”)
- Shaft Length: 100mm (~4”)
- Overall Length: 204mm (~8”)
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3mm
Product Range
SoftFinish
Blade Length
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112
