Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No30152Copy
Manufacturer Standard Lead Time2 weeks
Order Code4294431
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,480.130 (CNY8,452.5469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,480.13 (CNY8,452.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No30152Copy
Manufacturer Standard Lead Time2 weeks
Order Code4294431
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m40N-m to 220N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
40N-m to 220N-m
Drive Size - Imperial
0.5"
Torque Range ft-lb
-
Drive Size - Metric
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.662898
