Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28187Copy
Manufacturer Standard Lead Time11 weeks
Order Code2908543
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,205.890 (CNY3,622.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,205.89 (CNY3,622.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28187Copy
Manufacturer Standard Lead Time11 weeks
Order Code2908543
Technical Datasheet
Product Range-
Product Overview
The 28187 from Wiha is a 32 piece ESD safe drive-loc VI interchangeable blade set in folding wallet. The set includes drive-loc VI handle & 31 interchangeable blades (slotted, phillips, security TORX, square, hex and nut driver blades). The Ergonomic ESD safe handle is cushioned grip for maximum comfort and power with ball retainer hold. The handle fits all drive loc VI blades and available in portable wallet.
- Drive-Loc VI features adjustable/reversible locking blades
- Selectable lengths from 1.7" to 4.8" in 1/8" increments
- Wiha special chrome vanadium molybdenum tool steel
- Through hardened for best wear resistance
Technical Specifications
Kit Contents
31 Interchangeable Blades & 1 Drive-Loc VI Handle
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.657879
