Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.130 (CNY300.7269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.13 (CNY300.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26833Copy
Order Code3003258
Technical Datasheet
Cutter TypeOblique
Overall Length128mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Cutter Type
Oblique
Cut Type
Full Flush
Cutting Edge Hardness
-
Overall Length
128mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
