Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.530 (CNY336.2089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.53 (CNY336.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26813Copy
Order Code3003253
Technical Datasheet
Overall Length126mm
Cut TypeFull Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Overall Length
126mm
Cutting Capacity Max
1mm
Product Range
-
Cut Type
Full Flush
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
