Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
16 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.000 (CNY235.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.00 (CNY235.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26812Copy
Order Code3003252
Technical Datasheet
Overall Length128mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Overall Length
128mm
Cutting Capacity Max
0.8mm
Product Range
-
Cut Type
Full Flush
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
