Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26705Copy
Manufacturer Standard Lead Time13 weeks
Order Code3003270
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.560 (CNY323.8128) |
| 3+ | CNY264.230 (CNY298.5799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.56 (CNY323.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26705Copy
Manufacturer Standard Lead Time13 weeks
Order Code3003270
Technical Datasheet
Plier StyleElectrician
Jaw Opening Max-
Overall Length160mm
Product Range-
Product Overview
The 26705 is a Precision Torx® Screwdriver with serrated gripper jaws. It is made of special chrome-vanadium-molybdenum steel. The precision handle is made of high quality cadmium free plastic. The tapered faceted shape allows rapid rotation. It features extra long cutting edge for flat and round cables. The general purpose pliers is suitable for gripping and holding as well as cutting soft and hard wires and cables.
- Through hardened for best wear resistance
- Corrosion protective vapour chrome finish
- Exact fit precision CNC machined tips
- Moulded on handle for permanent bond to blade
- Handles are proportioned to blade size for optimum torque
- Finger tip rotation cap for precise turning and control
- Cutting edges additionally induction hardened to approximately 62 HRC
Technical Specifications
Plier Style
Electrician
Overall Length
160mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336
