Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,272.620 (CNY1,438.0606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,272.62 (CNY1,438.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
3.8N-m
Drive Size - Imperial
0.157"
Product Range
TorqueFix
Torque Range ft-lb
2.8ft-lb
Drive Size - Metric
4mm
Overall Length
126mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172

