Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26127Copy
Order Code4431509
Also Known AsGTIN UPC EAN: 4010995261276
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,083.660 (CNY1,224.5358) |
| 3+ | CNY1,001.750 (CNY1,131.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,083.66 (CNY1,224.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26127Copy
Order Code4431509
Also Known AsGTIN UPC EAN: 4010995261276
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m50cN-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length112mm
Product Range-
Product Overview
The 26127 is a TorqueFix® Torque Screwdriver with a fixed torque value pre-set and automatic release. It is suitable for applications where recommended torque settings are important and used in combination with a Wiha torque interchangeable blade. It offers ergonomic multi-component, particularly light and compact handle and is compatible with all blades of the 2859 series.
- Handle sizes proportioned to optimise torque setting
- Audible and perceptible click when the pre-set torque has been attained
- ±6% Traceable to national standards accuracy
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50cN-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
112mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
