Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.700 (CNY335.271) |
| 5+ | CNY273.580 (CNY309.1454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.70 (CNY335.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 26090 is a 6-piece precision slotted Screwdriver Set with high quality cadmium-free plastic precision handle and chrome-vanadium-molybdenum hardened tool steel blades.
- Through hardened for best wear resistance
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
- Precision turning and control with the rotating cap
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
6-Pcs of Size 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm Precision Slotted Screwdrivers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126099
