Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26048.Copy
Order Code4431522
Also Known AsGTIN UPC EAN: 4010995260484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,096.380 (CNY1,238.9094) |
| 3+ | CNY1,013.520 (CNY1,145.2776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,096.38 (CNY1,238.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26048.Copy
Order Code4431522
Also Known AsGTIN UPC EAN: 4010995260484
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m90cN-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length112mm
Product Range-
Product Overview
The 285009 is a TorqueFix® Torque Screwdriver with a fixed torque value preset. It offers ergonomic multi-component handle particularly light and compact, sizes proportional to optimize torque settings. It is suitable for applications where recommended torque settings are important and also used in combination with a Wiha torque interchangeable blade.
- Audible and perceptible click when the preset torque has been attained
- ±6% Traceable to national standards accuracy
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
90cN-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
112mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
