Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,096.380 (CNY1,238.9094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,096.38 (CNY1,238.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26047
Order Code3004162
Product RangeTorqueFix
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.442ft-lb
Torque Range N-m0.6N-m
Drive Size - Metric4mm
Drive Size - Imperial0.157"
Overall Length112mm
Product RangeTorqueFix
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.6N-m
Drive Size - Imperial
0.157"
Product Range
TorqueFix
Torque Range ft-lb
0.442ft-lb
Drive Size - Metric
4mm
Overall Length
112mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069

