Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No10155Copy
Manufacturer Standard Lead Time11 weeks
Order Code2908528
Also Known AsGTIN UPC EAN: 4010995353926
Your Part Number
34 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.250 (CNY70.3425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.25 (CNY70.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- High quality blade insulation is moulded directly onto the blade
- Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
- Chrome-vanadium-molybdenum steel blades with a hardened black finish
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Individually tested to 10000V -according to IEC 60900:2004
Technical Specifications
Tip Size
6.5mm
Overall Length
268mm
SVHC
To Be Advised
Blade Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113
