Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No03223Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775694
Product RangeSoftFinish
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.090 (CNY119.8817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.09 (CNY119.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No03223Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775694
Product RangeSoftFinish
Technical Datasheet
Tip Size3.5mm
Blade Length75mm
Overall Length186mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
3.5mm
Overall Length
186mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
75mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.782
