Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01728Copy
Manufacturer Standard Lead Time5 weeks
Order Code3288059
Product RangeWiha - Torx Bits
Also Known AsGTIN UPC EAN: 4010995017286
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.430 (CNY36.6459) |
| 5+ | CNY29.770 (CNY33.6401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.43 (CNY36.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No01728Copy
Manufacturer Standard Lead Time5 weeks
Order Code3288059
Product RangeWiha - Torx Bits
Also Known AsGTIN UPC EAN: 4010995017286
Technical Datasheet
Bit TypeTamperproof Torx
Hex Bit SizeT15
Length25mm
Product RangeWiha - Torx Bits
SVHCNo SVHC (16-Jul-2019)
Product Overview
A ¼" hexagonal drive bit suitable for use with both hand and power tools.
Technical Specifications
Bit Type
Tamperproof Torx
Length
25mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
T15
Product Range
Wiha - Torx Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
