Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00911Copy
Manufacturer Standard Lead Time13 weeks
Order Code3010262
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009113
Your Part Number
56 In Stock
Need more?
18 Delivery in 3-4 Business Days(SG stock)
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.700 (CNY140.911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.70 (CNY140.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00911Copy
Manufacturer Standard Lead Time13 weeks
Order Code3010262
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009113
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial0.12"
Hex Key TypeT Handle
Long Arm Length350mm
Product RangeWiha - T-Handle Hex Screwdrivers
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Wiha 3mm x 350mm T-Handle Hex Key is a high-quality tool designed for efficient and comfortable fastening of hexagonal screws. Featuring a durable, ergonomic T-handle, this hex key provides increased torque and control, making it ideal for heavy-duty tasks. Made from precision-forged steel, it ensures long-lasting durability and resistance to wear. Its 3mm size is perfect for use in a variety of mechanical and electrical applications, making it an essential tool for both professionals and DIY enthusiasts.
- 3mm Size: Ideal for fastening small to medium hexagonal screws
- 350mm T-Handle: Ergonomic handle design for enhanced torque and comfort
- Durable Steel Construction: Precision-forged for long-lasting performance
- High Torque & Control: Provides added leverage for heavy-duty use
- Versatile Use: Suitable for mechanical, electrical, and general-purpose tasks
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
T Handle
Product Range
Wiha - T-Handle Hex Screwdrivers
AF Size - Imperial
0.12"
Long Arm Length
350mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0983
