Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00907Copy
Order Code832133
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009076
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.400 (CNY73.902) |
| 5+ | CNY60.060 (CNY67.8678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.40 (CNY73.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00907Copy
Order Code832133
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009076
Technical Datasheet
Overall Length226mm
AF Size - Metric2.5mm
Hex Tip Size2.5mm
Product RangeWiha - T-Handle Hex Screwdrivers
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 334-2.5L is a 226mm Hex Driver offers ABS plastic (impact-proof and cadmium-free) T-handle and blades are made of through hardened chrome-vanadium-steel with nickel-plated finish. It is suitable for high torque transfer with low effort.
- Handle designed with hard and soft zones and a practical hanging hole
- Enables maximum torque transfer with minimum effort
- Chrome-vanadium steel through hardened nickel-plated
Applications
Maintenance & Repair
Technical Specifications
Overall Length
226mm
Hex Tip Size
2.5mm
SVHC
No SVHC (16-Jul-2019)
AF Size - Metric
2.5mm
Product Range
Wiha - T-Handle Hex Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
