Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00834Copy
Manufacturer Standard Lead Time5 weeks
Order Code3652008
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995008345
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY594.970 (CNY672.3161) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY594.97 (CNY672.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00834Copy
Manufacturer Standard Lead Time5 weeks
Order Code3652008
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995008345
Technical Datasheet
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Unique Wiha handle-length concept for optimum balance of torque and control
- Each tool individually tested at 10,000V AC and approved for 1,000V AC
- With the patented SoftFinish handle design, ensuring work is kind to hands and muscles
- Recommended by doctors and therapists at German Campaign for Healthier Backs
- Manufactured acc. to IEC 60900
Contents
SoftFinish Screwdrivers - Slotted: 2.5mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, 6.5mm x 150mm, Phillips: PH1 x 80mm, PH2 x 100mm & Voltage Tester
Technical Specifications
Kit Contents
SoftFinish Screwdrivers - Slotted: 2.5mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, 6.5mm x 150mm, Phillips: PH1 x 80mm, PH2 x 100mm & Voltage Tester
SVHC
No SVHC (16-Jul-2019)
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.986563
