Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.1004.0Copy
Manufacturer Standard Lead Time3 weeks
Order Code3771595
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.270 (CNY24.0351) |
| 25+ | CNY19.020 (CNY21.4926) |
| 100+ | CNY16.910 (CNY19.1083) |
| 250+ | CNY15.270 (CNY17.2551) |
| 500+ | CNY13.360 (CNY15.0968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.27 (CNY24.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.1004.0Copy
Manufacturer Standard Lead Time3 weeks
Order Code3771595
Technical Datasheet
Pitch Spacing5mm
Contact Termination TypeThrough Hole Straight
Connector ShroudUnshrouded
Contact MaterialBrass
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
5mm
Connector Shroud
Unshrouded
Connector Type
Pin Header
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
