Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWK4SL/UCopy
Manufacturer Standard Lead Time13 weeks
Order Code3791920
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.090 (CNY73.5517) |
| 10+ | CNY56.940 (CNY64.3422) |
| 100+ | CNY55.810 (CNY63.0653) |
| 250+ | CNY54.670 (CNY61.7771) |
| 500+ | CNY53.530 (CNY60.4889) |
| 1000+ | CNY52.390 (CNY59.2007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.09 (CNY73.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWK4SL/UCopy
Manufacturer Standard Lead Time13 weeks
Order Code3791920
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage800V
No. of Levels1
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The WK4SL/U is a 2-position 1-level ground Terminal Block with screw connection for mounting on TS35 and TS32, thermoplastic insulator, copper contact, PA666 (polyamide666) and green/yellow insulator housing. Nominal cross section 4mm² and DIN rail (top hat rail)/G-rail mounting method, screw wire connection method and 22 to 10AWG wire size.
- 0.5Nm Torque conductor mounting
- 8kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for WK4SL/U
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02532
