Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.710.0055.0Copy
Manufacturer Standard Lead Time3 weeks
Order Code1778126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY55.120 (CNY62.2856) |
| 100+ | CNY49.270 (CNY55.6751) |
| 250+ | CNY44.920 (CNY50.7596) |
| 500+ | CNY39.690 (CNY44.8497) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,756.00 (CNY3,114.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.710.0055.0Copy
Manufacturer Standard Lead Time3 weeks
Order Code1778126
Technical Datasheet
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
Product Range-
Technical Specifications
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
-
Rated Current
57A
No. of Levels
1
Technical Docs (1)
Alternatives for 56.710.0055.0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027942
