Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No29.401.1653.0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1226592
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.820 (CNY83.4166) |
| 40+ | CNY68.360 (CNY77.2468) |
| 100+ | CNY62.290 (CNY70.3877) |
| 200+ | CNY57.300 (CNY64.749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.82 (CNY83.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No29.401.1653.0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1226592
Technical Datasheet
No. of Rows2 Row
Rated Current20A
Rated Voltage250V
Product Range-
Technical Specifications
No. of Rows
2 Row
Rated Voltage
250V
Rated Current
20A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
