Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.621.0653.0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1905559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY40.170 (CNY45.3921) |
| 100+ | CNY35.880 (CNY40.5444) |
| 250+ | CNY32.760 (CNY37.0188) |
| 500+ | CNY28.890 (CNY32.6457) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,008.50 (CNY2,269.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.621.0653.0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1905559
Technical Datasheet
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Wire Connection MethodScrew
Rated Voltage300V
Product Range-
Technical Specifications
Wire Size (AWG)
30AWG to 16AWG
Wire Size AWG Max
16AWG
Rated Voltage
300V
Wire Size AWG Min
30AWG
Wire Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005303
