Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.2353.0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1412085
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.670 (CNY13.1871) |
| 500+ | CNY9.710 (CNY10.9723) |
| 1000+ | CNY8.630 (CNY9.7519) |
| 2500+ | CNY7.960 (CNY8.9948) |
| 5000+ | CNY7.350 (CNY8.3055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.67 (CNY13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.2353.0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1412085
Technical Datasheet
Pitch Spacing5mm
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Product Range
-
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
