Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.420 (CNY38.8946) |
| 25+ | CNY31.100 (CNY35.143) |
| 100+ | CNY27.840 (CNY31.4592) |
| 250+ | CNY25.420 (CNY28.7246) |
| 500+ | CNY22.510 (CNY25.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.42 (CNY38.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.305.0957.0
Order Code4528480
Technical Datasheet
No. of Rows2 Row
No. of Positions9Ways
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Pitch Spacing8mm
Rated Current10A
Rated Voltage250V
Product Range-
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
9Ways
Wire Size AWG Max
16AWG
Rated Current
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
