Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No90-360Copy
Manufacturer Standard Lead Time4 weeks
Order Code1718361
Product Range184 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.290 (CNY130.2777) |
| 5+ | CNY114.660 (CNY129.5658) |
| 10+ | CNY114.020 (CNY128.8426) |
| 20+ | CNY113.380 (CNY128.1194) |
| 50+ | CNY112.930 (CNY127.6109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.29 (CNY130.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-360Copy
Manufacturer Standard Lead Time4 weeks
Order Code1718361
Product Range184 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VAC
Contact Current18A
Product Range184 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance77ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
18A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
77ohm
Coil Voltage
24VAC
Product Range
184 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
