Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No95584038Copy
Manufacturer Standard Lead Time12 weeks
Order Code1214992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.850 (CNY110.5705) |
| 5+ | CNY96.960 (CNY109.5648) |
| 10+ | CNY94.980 (CNY107.3274) |
| 20+ | CNY93.000 (CNY105.090) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.85 (CNY110.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No95584038Copy
Manufacturer Standard Lead Time12 weeks
Order Code1214992
Technical Datasheet
Accessory TypeBulb, 5W, 230V, BA 15d
For Use WithKombiSIGN 71
Product Range-
Product Overview
The 95584038 is a 5W Bulb with BA 15d socket and fixing for use with Werma KombiSIGN 71 signal towers. It features <lt/>45mA current consumption.
- 230V Voltage rating
Applications
LED Lighting
Technical Specifications
Accessory Type
Bulb, 5W, 230V, BA 15d
Product Range
-
For Use With
KombiSIGN 71
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
