Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No95584035Copy
Manufacturer Standard Lead Time12 weeks
Order Code1214991
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.160 (CNY178.7208) |
| 5+ | CNY136.200 (CNY153.906) |
| 10+ | CNY124.740 (CNY140.9562) |
| 20+ | CNY108.850 (CNY123.0005) |
| 50+ | CNY106.680 (CNY120.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.16 (CNY178.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No95584035Copy
Manufacturer Standard Lead Time12 weeks
Order Code1214991
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d / SBC
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 95584035 from Werma is an incandescent bulb for use with KombiSIGN 50, 70 and 71 signal towers.
- Rated supply is 24VAC/DC
- Power dissipation is 5W
- BA 15d bulb base
- Maximum length is 42mm
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (10-Jun-2022)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
